| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924968-5 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | .13 mm², 18 AWG |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924968-5 |
1924968-5
| Heilind Number: | AMP1924968-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1924968-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our high-quality male contact. Designed for seamless termination with a crimp method, this contact features a durable tin plating for reliable performance in a wide operating temperature range of -40 to 100 °C (-40 to 212 °F). With a wire size compatibility of 18 AWG (.13 mm²) and primary locking feature, it ensures secure and efficient connectivity. Rest assured that our product is RoHS compliant, meeting stringent environmental standards. Elevate your automotive connector setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2035306-1 | ![]() |


