1925214-9

Heilind Number:AMP1925214-9
Manufacturer:TE Connectivity
Manufacturer Number:1925214-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N009PC2DM018S = M32139/03-A05SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925214-9
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:9
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:M32139/03-A05SNS
SKU:AMP1925214-9

Detailed Description

Elevate your connectivity with our TMN2N009PC2DM018S Micro-D Connector, designed for high-performance applications in Aerospace, Defense, and Marine industries. With a durable aluminum housing and wave solder capability up to 265°C, this connector ensures reliable performance in harsh environments. Featuring 9 positions for stranded wire termination, it offers versatile connectivity options. Preloaded for convenience and RoHS compliant, it meets international standards for environmental responsibility. Complete with mounting hardware and lead-free solder processes, this connector is the perfect solution for demanding applications in these sectors.