1925215-9

Heilind Number:AMP1925215-9
Manufacturer:TE Connectivity
Manufacturer Number:1925215-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N015PC2DM018S = M32139/03-B05SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925215-9
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:15
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N015PC2DM018S 1925215-9
SKU:AMP1925215-9

Detailed Description

Meet the demands of aerospace, defense, and marine industries with the TMN2N015PC2DM018S Micro-D Connector. Engineered with high-quality aluminum housing and wave solder capability up to 265°C, this connector ensures reliable performance in rugged environments. Featuring 15 positions for stranded wire termination, it offers seamless connectivity for critical applications. RoHS compliant and designed for lead-free solder processes, it prioritizes environmental responsibility without compromising on quality. Preloaded for convenience and without the need for mounting hardware, it streamlines installation. Trust in the M32139/03-B05SNS for robust and efficient connection solutions.