1925216-1

Heilind Number:AMP1925216-1
Manufacturer:TE Connectivity
Manufacturer Number:1925216-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N021PC2DX006S = M32139/03-C01SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925216-1
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:21
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N021PC2DX006S 1925216-1
SKU:AMP1925216-1

Detailed Description

Introducing the TMN2N021PC2DX006S, a high-performance Micro-D Connector designed for aerospace, defense, and marine applications. With a durable aluminum housing and stranded wire type, this connector ensures reliable connectivity in demanding environments. Featuring 21 positions and lead-free solder capabilities, it is suitable for wave soldering up to 265°C. Preloaded and without mounting hardware, it offers easy installation. Compliant with RoHS standards, this connector is a versatile and sustainable choice for your connectivity needs.