1925217-9

Heilind Number:AMP1925217-9
Manufacturer:TE Connectivity
Manufacturer Number:1925217-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N025PC2DM018S = M32139/03-D05SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925217-9
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:25
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N025PC2DM018S 1925217-9
SKU:AMP1925217-9

Detailed Description

Introducing the TMN2N025PC2DM018S Micro-D Connector, a vital component for aerospace, defense, and marine applications. This durable connector features a rugged aluminum housing and accommodates 25 positions for seamless connectivity. Engineered for optimal performance, it is designed for use with stranded wire and is preloaded for convenience. With wave solder capabilities up to 265°C, it offers reliable soldering processes. The connector is lead-free and RoHS compliant, meeting industry standards for environmental responsibility. Perfect for demanding environments, it ensures secure termination to wire and cable without the need for mounting hardware. Trust in the TMN2N025PC2DM018S for rugged, high-performance connectivity in any application.