1925219-9

Heilind Number:AMP1925219-9
Manufacturer:TE Connectivity
Manufacturer Number:1925219-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N037PC2DM018S = M32139/03-F05SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925219-9
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:37
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N037PC2DM018S 1925219-9
SKU:AMP1925219-9

Detailed Description

Introducing the TMN2N037PC2DM018S, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. With 37 positions for optimal connectivity, this plug features a durable aluminum housing and is compatible with stranded wire. Its lead-free solder process makes it wave solder capable up to 265°C, ensuring reliable performance in even the harshest environments. Preloaded for convenience and without the need for mounting hardware, this connector is RoHS compliant and a versatile solution for your connectivity needs.