1925220-3

Heilind Number:AMP1925220-3
Manufacturer:TE Connectivity
Manufacturer Number:1925220-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N051PC2DX018S = M32139/03-G02SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925220-3
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:51
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N051PC2DX018S 1925220-3
SKU:AMP1925220-3

Detailed Description

Introducing the TMN2N051PC2DX018S Micro-D Connector, a high-performance solution for aerospace, defense, and marine applications. With 51 positions for stranded wire connections, this connector is essential for reliable signal transmission in demanding environments. Crafted from durable aluminum, it ensures long-lasting performance, while its wave solder capability up to 265°C guarantees secure termination. Preloaded for convenience and without the need for mounting hardware, it simplifies installation. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Trust in the TMN2N051PC2DX018S for seamless connectivity in critical operations.