1925220-9

Heilind Number:AMP1925220-9
Manufacturer:TE Connectivity
Manufacturer Number:1925220-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N051PC2DM018S = M32139/03-G05SNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925220-9
Gender:Plug
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:51
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N051PC2DM018S 1925220-9
SKU:AMP1925220-9

Detailed Description

Introducing the TMN2N051PC2DM018S, a high-performance connector designed for aerospace, defense, and marine applications. With a durable aluminum housing and wave solder capability up to 265°C, this connector ensures reliable performance in the harshest environments. Featuring 51 positions and accommodating stranded wire, it is ideal for complex wiring configurations. The preloaded design and compatibility with lead-free solder processes guarantee easy installation and compliance with RoHS standards. Whether in military aircraft, naval vessels, or industrial machinery, the TMN2N051PC2DM018S delivers exceptional connectivity and durability. Elevate your connectivity solutions with this top-of-the-line connector.