1925221-9

Heilind Number:AMP1925221-9
Manufacturer:TE Connectivity
Manufacturer Number:1925221-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TMN2N009SC2DM018T = M32139/04-A05TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925221-9
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:9
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N009SC2DM018T 1925221-9
SKU:AMP1925221-9

Detailed Description

Elevate your aerospace, defense, or marine applications with the TMN2N009SC2DM018T receptacle housing. Crafted from durable aluminum, this housing accommodates 9 positions for seamless connectivity. With wave solder capability up to 265°C, it's perfect for high-performance environments. Designed for wire and cable termination, it ensures reliable conductivity. Preloaded for convenience, it does not require mounting hardware. RoHS compliant and lead-free, it meets industry standards for environmental responsibility. Ideal for Micro-D connector systems, it's a must-have component for your mission-critical projects.