1925222-9

Heilind Number:AMP1925222-9
Manufacturer:TE Connectivity
Manufacturer Number:1925222-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TMN2N015SC2DM018T = M32139/04-B05TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925222-9
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:15
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N015SC2DM018T 1925222-9
SKU:AMP1925222-9

Detailed Description

Elevate your aerospace, defense, and marine projects with the TMN2N015SC2DM018T receptacle housing. Crafted from durable aluminum, this essential connector features 15 positions for seamless connectivity. Engineered for wave solder processes up to 265°C, it guarantees optimal performance in demanding environments. Suitable for use with stranded wire, it ensures reliable contact termination. With its preloaded design and compatibility with wire and cable connections, installation is a breeze. RoHS compliant and lead-free, it meets strict environmental standards. Elevate your connectivity game with this essential component, perfect for Micro-D applications.