1925224-9

Heilind Number:AMP1925224-9
Manufacturer:TE Connectivity
Manufacturer Number:1925224-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TMN2N025SC2DM018T = M32139/04-D05TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925224-9
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:25
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N025SC2DM018T 1925224-9
SKU:AMP1925224-9

Detailed Description

Experience high-performance connectivity with the TMN2N025SC2DM018T Micro-D Connector, engineered for aerospace, defense, and marine applications. This receptacle housing, crafted from durable aluminum, features 25 positions for seamless wire termination. With Wave solder capability up to 265°C and RoHS compliance, it guarantees both reliability and environmental responsibility. Preloaded for convenience and compatible with stranded wire, it ensures easy installation and robust performance. Elevate your connectivity with this essential component, designed for optimal functionality in demanding environments.