1925227-1

Heilind Number:AMP1925227-1
Manufacturer:TE Connectivity
Manufacturer Number:1925227-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N051SC2DX006T = M32139/04-G01TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925227-1
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:51
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Cable Assembly
Part Aliases:TMN2N051SC2DX006T 1925227-1
SKU:AMP1925227-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the TMN2N051SC2DX006T receptacle housing. Designed with durable aluminum and accommodating 51 stranded wire positions, this connector ensures reliable performance in demanding environments. With lead-free solder processes up to 265°C and wave solder capability, it guarantees secure and efficient connections. Preloaded for convenience and featuring a cable assembly product type, it's the perfect solution for your connectivity needs. Compliant with RoHS regulations, it also contributes to sustainable practices. Upgrade your setup with this high-quality component, known for its reliability and performance excellence.