1925227-3

Heilind Number:AMP1925227-3
Manufacturer:TE Connectivity
Manufacturer Number:1925227-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TMN2N051SC2DX018T = M32139/04-G02TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925227-3
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:51
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N051SC2DX018T 1925227-3
SKU:AMP1925227-3

Detailed Description

Elevate your connectivity with the TMN2N051SC2DX018T receptacle housing, a high-performance component designed for demanding applications in the aerospace, defense, and marine industries. Crafted from durable aluminum, this housing ensures reliable performance in harsh environments. With 51 positions for stranded wire connections, it offers ample versatility for your wiring needs. Wave solder capable to 265°C, it guarantees secure and efficient assembly. Preloaded for convenience, it comes ready for installation without the need for mounting hardware. RoHS compliant and lead-free solder processes make it environmentally friendly, while its compatibility with wire and cable termination further enhances its usability. Ideal for use in Micro-D connectors, this component is a vital asset for achieving seamless and robust connectivity in your projects.