1925227-9

Heilind Number:AMP1925227-9
Manufacturer:TE Connectivity
Manufacturer Number:1925227-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TMN2N051SC2DM018T = M32139/04-G05TNS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1925227-9
Gender:Receptacle
Housing Material:Aluminum
Wire Type:Stranded
Number of Positions:51
GPL:F03
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L162
Preloaded:Yes
Mounting Hardware Type:Without
Connector Product Type:Connector
Part Aliases:TMN2N051SC2DM018T 1925227-9
SKU:AMP1925227-9

Detailed Description

Elevate your aerospace, defense, and marine applications with the TMN2N051SC2DM018T Micro-D Connector. Crafted from durable aluminum, this receptacle ensures reliable performance in demanding environments. With 51 positions for stranded wire connections, it offers ample versatility for your connectivity needs. Designed for wave solder processes up to 265°C, it guarantees secure and efficient assembly. Preloaded for convenience, it comes without mounting hardware, making installation a breeze. Compliant with RoHS regulations, this connector is also environmentally friendly. Trust in its quality and precision for seamless data transmission in critical operations.