1926017-1

Heilind Number:AMP1926017-1
Manufacturer:TE Connectivity
Manufacturer Number:1926017-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PIN Connector Straight Solder Tails

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1926017-1
Housing Material:Polyphthalamide
Number of Rows:3
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Press-Fit
Pitch:.098 in, .177 in, 2.5 mm, 4.5 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.098 in, 2.5 mm
Number of Positions:32
Housing Color:Black
Mount Orientation:Right Angle
GPL:G63
Packaging:Bulk
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K431
Number of Power Positions:8
Number of Signal Positions:24
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1926017-1
SKU:AMP1926017-1

Detailed Description

Enhance your connectivity with our PIN Connector featuring Straight Solder Tails. Crafted from durable Polyphthalamide, this connector boasts a versatile design with three rows, suitable for Board Mount applications. With Crimp and Through Hole - Press-Fit termination methods, installation is a breeze. The 2.5mm pitch accommodates 32 positions, including 8 power and 24 signal positions, making it ideal for Power & Signal circuit applications. Operating at 60V AC and DC, it ensures reliable performance. Gold plated contact mating areas and tin-plated terminations guarantee efficient conductivity. Meeting UL 94V-0 flammability standards and RoHS compliance, this black housing connector offers both safety and environmental responsibility. Whether for Data and Devices or Wire to Board systems, its Right Angle mount orientation and plug housing type provide flexibility in use. Trust in its quality and durability for seamless connectivity solutions.