| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1926734-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper |
| Pitch: | .079 in, .108 in, 2.75 mm, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 16 A, 17 A |
| Number of Positions: | 85 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 30 µin, 3 µm, .76 - .81 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 25 |
| Connector Length: | 2.04 in, 51.71 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.043 in, 26.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 25/Signal, 10/DC Power |
| Mating / Unmating Configuration: | Make First / Break Last |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1926734-2 |
| SKU: | AMP1926734-2 |
1926734-2
Specifications
Detailed Description
Upgrade your power and signal connections with the ASSYMINIPAKHDL25S10PRAPLUGBDLCK Board Mount Connector. This high-quality connector features a durable thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With five rows of pins and a total of 85 positions, it offers ample connectivity options for your PCB. The right-angle mount orientation and boardlock feature ensure secure and stable installation. Gold plating on the contact mating area guarantees excellent conductivity, while tin plating on the termination ensures reliable soldering. Rated for 250V AC/DC and 17A/16A contact amperage, it is suitable for power and signal applications. Operating temperature range from -40 to 125°C (-40 to 257°F) makes it versatile for various environments. RoHS compliant and lead-free solder processes, this connector is not only high-performing but also environmentally friendly. Upgrade your electronic assemblies with this essential component.

