| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1926736-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit, Through Hole - Solder |
| Contact Material: | Copper |
| Pitch: | .079 in, .108 in, 2.75 mm, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 16 A, 17 A |
| Number of Positions: | 85 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | G63 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .08 µm, 30 µin, 3 µm, .76 - .84 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 20 µin, .5 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | .315 in, 8 mm |
| PCB Retention Type: | Screw Mount |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Passive Guide |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L848 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 25 |
| Connector Length: | 2.04 in, 51.71 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Co-Planar |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 1.043 in, 26.5 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Screw Mount |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 25/Signal, 10/DC Power |
| Mating / Unmating Configuration: | Make First / Break Last |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1926736-3 |
| SKU: | AMP1926736-3 |
1926736-3
Specifications
Detailed Description
Enhance your power and signal transmission with our MiniPAK HDL, featuring a 5-row, 85-position design for efficient connectivity. This right-angle board mount connector, crafted from durable thermoplastic with UL 94V-0 flammability rating, ensures reliable performance in demanding environments. With contact amperages of 17A for power and 16A for signal, it delivers robust current-carrying capabilities. Gold-plated contact mating areas offer superior conductivity, while the option for wave soldering up to 265°C guarantees easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 125°C, this connector is ideal for a wide range of applications in power and signal circuitry. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity solutions with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1926739-5 | ![]() |


