| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1926793-2 |
| Series: | CROWN EDGE |
| Amperage: | 25 A |
| Number of Contacts: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V, 250 V AC |
| Contact Amperage: | 25 A |
| Number of Positions: | 12 |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K432 |
| Number of Dual Positions: | 6 |
| Number of Power Positions: | 12 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Power Contact Centerline: | .381 in, 9.7 mm |
| Part Aliases: | 1926793-2 |
| SKU: | AMP1926793-2 |
1926793-2
Specifications
Detailed Description
Enhance your electronic connections with our Connector, Socket featuring 6 Pos SMT Mini Crown design. Perfect for board mounting, this high-quality component boasts gold contact plating for reliable performance. With 12 contacts and a 25A amperage rating, it's ideal for power applications. The 2.5mm pitch and 250V AC voltage capacity ensure versatility, while its robust construction allows for a wide operating temperature range from -55°C to 105°C (-67°F to 221°F). Compliant with RoHS standards, this Connector is a dependable choice for your PCB connectivity needs, whether in data and devices, or other circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


