1932219-1

Heilind Number:AMP1932219-1
Manufacturer:TE Connectivity
Manufacturer Number:1932219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,INV,1X1,6PNL G,.100"ST,SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1932219-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:63
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
PCB Ground Tab Location:.163 in, 4.13 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Nickel
Shield Plating Finish:Satin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:2
Panel Ground Location:Top, Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.125 in, 3.18 mm
Packaging:Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Termination Area Plating Finish:Matte
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .524 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP1932219-1

Detailed Description

Experience seamless connectivity with our MJ,INV,1X1,6PNL G,.100"ST,SN RJ45 Jack. Designed for Cat 5 LAN applications, this black panel-mount connector boasts a high temperature thermoplastic housing and phosphor bronze contacts for reliable performance. With UL 94V-0 standards met, rest assured of its quality and safety. Featuring a right-angle mount orientation and inverted latch, it offers convenient installation options. The shielded design, with copper alloy shield material and nickel plating, ensures optimal signal integrity. Suitable for signal circuit applications, it has gold-plated contact mating areas and a tin-plated PCB contact termination. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is ideal for various environments. Packaged in trays with 63 units per package, it's perfect for industrial use. RoHS compliant, it's also environmentally friendly. Elevate your connectivity solutions with this RJ45 Jack.