| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1932258-1 |
| Amperage: | 1.8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Maximum Operating Temperature: | 105 °C |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 3.0 |
| Mount Location: | Top |
| Contact Amperage: | 1.8 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Termination Type: | Through Hole |
| Tail Length: | .091 in, 2.3 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 5000 |
| PCB Thickness (Recommended): | 1.6 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Industry Standard: | USB 3.0 |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Halogen Free: | Yes |
| Locking Feature: | Without |
| PCB Connector Seating: | Flush |
| Standard: | USB 3.0 |
| Material Flammability Standard: | UL 94V-HB |
| Part Aliases: | 1932258-1 |
| SKU: | AMP1932258-1 |
1932258-1
| Heilind Number: | AMP1932258-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1932258-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our USB 3.0 Standard A Receptacle. This right-angle, through-hole mount connector is designed for seamless board integration, offering high-speed data transfer and power capabilities. With a durable thermoplastic housing in a vibrant blue hue, it not only meets industry standards but also complies with RoHS regulations for environmental responsibility. The gold-plated contact mating area ensures reliable performance over 5000 mating cycles, while the 1.8A amperage rating caters to power and signal applications. Operating efficiently in a wide temperature range, from -55 to 105°C, it's suitable for diverse environments. Trust in the quality and versatility of this USB 3.0 connector for your technological needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2015 | P-15-011292 - Product improvement. Material change for shell and housing to get be:er delivery lead time.please review the enclosed verification test report. | Download | |||
| 09/24/2012 | P-12-008121 - Manufacturing location change. | Download | |||
| 09/24/2012 | P-12-008122 - Manufacturing location change. | Download | |||

