| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1932788-1 |
| Amperage: | 1.8 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .025 in, .65 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Reverse Right Angle |
| USB Type: | B |
| USB Size: | Micro |
| Mount Location: | Top |
| Contact Amperage: | 1.8 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Tail Length: | .031 in, .8 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.52 µin, .76 µm |
| Mating Cycles: | 10000 |
| PCB Thickness (Recommended): | .8 - 1 mm |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Offset: | 0 mm |
| Shell Plating Finish: | Matte |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1932788-1 |
| SKU: | AMP1932788-1 |
1932788-1
| Heilind Number: | AMP1932788-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1932788-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our uUSB 2-DIP Reverse Mount Connector, a must-have for your board mounting needs. This MICRO USB Type B receptacle, with a robust amperage rating of 1.8 A, offers reliable power and signal transmission. Crafted from high-quality thermoplastic and featuring a durable tin over nickel shell plating, it ensures longevity in various applications. With a right-angle body orientation and surface mount termination method, installation is a breeze. Compliant with industry standards, including USB 2.0 and RoHS, this connector guarantees performance and sustainability. Ideal for power and signal circuit applications, it accommodates up to 5 positions on PCBs with a thickness of 0.8-1 mm. Whether you're a professional or DIY enthusiast, this connector, packaged in a quantity of 1000, is a versatile and essential component for your projects.

