| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1932859-1 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V DC |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| GPL: | K88 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L266 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Connector and Housing Type: | Plug |
| Part Aliases: | 1932859-1 |
| SKU: | AMP1932859-1 |
1932859-1
| Heilind Number: | AMP1932859-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1932859-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the FBIS II PLUG ASSY 4POS FOR MOT. Designed for seamless integration on printed circuit boards, this vertical mount connector boasts a 3mm pitch and can handle up to 1.5A of current at 30V DC. With four positions available, it's perfect for signal transmission in a variety of applications. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), this connector ensures reliable performance even in harsh environments. Its Board to Board system and RoHS compliance make it a sustainable and versatile choice for your power connectivity needs. Elevate your circuitry with the FBIS II PLUG ASSY.

