| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934144-1 |
| Series: | AMP-DUAC UPC |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 6 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .173 in, 4.4 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .208 in, 5.3 mm |
| Number of Positions: | 48 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 40.78 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 48 |
| Connector Length: | 36.8 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 25.5 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934144-1 |
| SKU: | AMP1934144-1 |
1934144-1
| Heilind Number: | AMP1934144-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934144-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with this AMP-DUAC Wire to Wire connector housing, ideal for various electronic applications. Featuring a durable black housing made of Polybutylene Terephthalate with a high flammability standard of UL 94V-0, it ensures safety and reliability. With 48 positions in 6 rows, this housing accommodates multiple connections. The crimp termination method allows for secure attachment to wires and cables, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures performance in diverse environments. Measuring 25.5mm in width, 40.78mm in height, and 36.8mm in length, it offers a compact and efficient solution for power and signal circuit applications. With a voltage rating of 600V AC and a glow wire rating of Standard Part - Not Glow Wire, this connector housing is suitable for various electronic devices. Meeting CSA and UL standards, it guarantees quality and compliance in design and manufacturing. Perfect for cable mount (free-hanging) installations, this connector housing is a versatile component in any electronic assembly.

