| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934185-1 |
| Series: | AMP-DUAC UPC |
| Amperage: | 11 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 18 AWG, .82 - 1.25 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Insulation Diameter: | 2.2 - 3.9 mm, .87 - .154 in |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934185-1 |
| SKU: | AMP1934185-1 |
1934185-1
| Heilind Number: | AMP1934185-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934185-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal transmission with our UPC Pin Contact, designed for reliable connectivity in a variety of applications. Operating at up to 600V AC, with an amperage rating of 11A, this contact ensures efficient performance. Its durable construction, featuring copper contact material and tin plating, guarantees longevity even in harsh environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). The crimp termination method, suitable for 22-18 AWG wires, offers a secure and hassle-free installation process. With a package quantity of 18,000, these contacts are ideal for high-volume projects, while their UL 94V-0 flammability rating ensures safety compliance. Trust in the quality and versatility of our UPC Pin Contacts for your connectivity needs.

