| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934220-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 19.15 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 50 |
| Number of Positions: | 150 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K48 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 24.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L329 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 100 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Co-Planar, Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 31.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934220-1 |
| SKU: | AMP1934220-1 |
1934220-1
| Heilind Number: | AMP1934220-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934220-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with the Tin Man Receptacle Assembly. Featuring 5 pairs and 10 columns, this assembly is designed for high-speed signal transmission. With UL 94V-0 certification, it ensures reliable performance and safety. The LCP housing, gold-plated contacts, and phosphor bronze construction guarantee durability and efficient data transfer. Suitable for a wide range of applications, this right-angle mount assembly is a valuable addition to any electronic setup. Operating in temperatures ranging from -65 to 90°C (-85 to 194°F), it is built to withstand harsh environments. Perfect for demanding signal transmission tasks, this assembly is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your PCB connections with this high-quality Tin Man Receptacle Assembly.

