1934273-1

Heilind Number:AMP1934273-1
Manufacturer:TE Connectivity
Manufacturer Number:1934273-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 5x8 Left

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934273-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:120
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:40
Number of Positions:120
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Right
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:8
Number of Signal Positions:80
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Right
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934273-1
SKU:AMP1934273-1

Detailed Description

Enhance your signal transmission capabilities with the Tin Man Header Assembly 5x8 Left. This meticulously crafted connector, part of the Z-PACK TinMan series, offers high performance and reliability in board-to-board connections. With a straight orientation and through-hole press-fit termination, it ensures secure attachment for seamless data transfer. Featuring 120 contacts in 15 rows, each with gold-plated phosphor bronze pins, it guarantees efficient conductivity. UL 94V-0 certified for safety, it can handle up to 250 VAC voltage and 0.5 A current, making it ideal for signal applications. The black LCP housing, measuring 24.4 mm in width and 11.8 mm in height, provides durability and protection. Operating in a wide temperature range from -65 to 90°C, it is suitable for various environments. Whether for data centers or industrial equipment, this connector, with its 10 Gb/s data rate and 100 Ω impedance, is a versatile solution. RoHS compliant and with UL agency certification, it meets quality and environmental standards. Upgrade your connectivity with this advanced Tin Man Header Assembly.