| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934300-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 16.3 mm, 6 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 24 |
| Number of Positions: | 72 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Left |
| GPL: | K48 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Connector Height: | 11.8 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L324 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 48 |
| Contact Design: | Rectangular Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 16 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | Left |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934300-1 |
| SKU: | AMP1934300-1 |
1934300-1
Specifications
Detailed Description
Introducing the Tin Man Header Assembly 3x8 Left, part of the Z-PACK TinMan series. This high-performance connector features a board mount design with through-hole press-fit termination, ensuring secure and reliable connections. With a contact pitch of 1.9mm and impedance of 100Ω, it is ideal for signal transmission in demanding applications. The connector is UL 94V-0 rated for safety and has a voltage rating of 250VAC. Its gold-plated contact mating area guarantees excellent signal integrity, while the robust LCP housing in sleek black offers durability. Operating in a wide temperature range from -65°C to 90°C, this connector is suitable for various environments. With 72 positions, including 48 signal positions, and a data rate of 10 Gb/s, it is perfect for high-speed applications. The connector is RoHS compliant, ensuring environmental sustainability. Perfect for board-to-board connections in data and devices, this Tin Man Header Assembly is a versatile and reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934226-1 | ![]() |


