1934303-1

Heilind Number:AMP1934303-1
Manufacturer:TE Connectivity
Manufacturer Number:1934303-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin man Header Assy 4x8 Left

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934303-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:96
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:32
Number of Positions:96
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Left
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L325
Number of Columns:8
Number of Signal Positions:64
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Mezzanine, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934303-1
SKU:AMP1934303-1

Detailed Description

Introducing the TinMan Header Assembly, designed for 4x8 left configurations. This high-performance connector, part of the Z-PACK TinMan series, is UL certified and meets stringent flammability standards. With a 96-contact, 12-row layout and a pitch of 1.9mm, it offers reliable board-to-board connectivity for signal transmission. Featuring gold-plated phosphor bronze contacts and a straight orientation, it ensures optimal conductivity. The housing, made of LCP, guarantees durability in various operating conditions. Ideal for applications requiring a data rate of 10 Gb/s, this connector is a versatile solution for signal transmission in electronic devices. Its vertical mount orientation and press-fit termination method make installation easy and secure. RoHS compliant and with a voltage rating of 250 VAC, it meets international standards for environmental responsibility and safety. Whether used in telecommunications, computing, or industrial equipment, this TinMan Header Assembly delivers performance and reliability.