1934312-1

Heilind Number:AMP1934312-1
Manufacturer:TE Connectivity
Manufacturer Number:1934312-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TinMan Header Assy 4x10Double

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934312-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:120
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:40
Number of Positions:120
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Tail Length:.098 in, 2.5 mm
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:10
Number of Signal Positions:80
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Mezzanine, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934312-1
SKU:AMP1934312-1

Detailed Description

Enhance your connectivity with the TinMan Header Assembly, featuring a sturdy 4x10 double-row design. This UL-certified connector offers reliable performance with a housing made of LCP (Liquid Crystal Polymer) and gold-plated phosphor bronze contacts, ensuring efficient signal transmission. Ideal for board-to-board applications, it boasts 120 contacts in 12 rows, accommodating a wide range of data rates up to 10 Gb/s. With a straight orientation and through-hole press-fit termination, installation is secure and straightforward. Operating in extreme temperatures from -65 to 90°C (-85 to 194°F), this connector is suitable for diverse environments. Its black housing and vertical mount orientation provide versatility while meeting RoHS compliance standards, guaranteeing environmentally friendly use. Elevate your circuit connections with this high-performance TinMan Header Assembly.