1934316-1

Heilind Number:AMP1934316-1
Manufacturer:TE Connectivity
Manufacturer Number:1934316-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 4x16 Double

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934316-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:64
Number of Positions:192
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L325
Number of Columns:16
Number of Signal Positions:128
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934316-1
SKU:AMP1934316-1

Detailed Description

Introducing the Tin Man Header Assembly, a crucial component in the Z-PACK TinMan series. This 4x16 Double Header boasts a .5 A amperage and features durable LCP housing material. With 12 rows and 192 positions, it provides ample connectivity for your signal transmission needs. The Through-Hole Press-Fit termination method ensures secure attachment to the board, while the gold-plated contact area guarantees reliable data transmission. Operating in a wide temperature range from -65 to 90 °C, this connector is suitable for various environments. Its black housing and vertical mount orientation offer versatility in installation. UL 94V-0 compliant and RoHS certified, it meets stringent safety and environmental standards. Ideal for board-to-board connections, this Connector is a dependable solution for high-speed data applications, with a data rate of 10 Gb/s.