1934317-1

Heilind Number:AMP1934317-1
Manufacturer:TE Connectivity
Manufacturer Number:1934317-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 4x16 left

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934317-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:64
Number of Positions:192
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Left
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L325
Number of Columns:16
Number of Signal Positions:128
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934317-1
SKU:AMP1934317-1

Detailed Description

Enhance your connectivity with the Z-PACK TinMan series' Tin Man Header Assembly, featuring a 4x16 left configuration. This high-performance connector boasts a .5A amperage and is designed for board mount applications. With 12 rows of through-hole press-fit termination, it offers secure and reliable connections. The housing material, LCP, ensures durability, while the phosphor bronze contact material with gold plating guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 90°C, this connector is suitable for various environments. With 192 positions, 100Ω impedance, and 10 Gb/s data rate, it is ideal for demanding signal applications. The black housing, vertical mount orientation, and guide slot mating alignment further enhance its usability. UL 94V-0 and RoHS compliant, this connector meets stringent safety and environmental standards. Elevate your connectivity solutions with this advanced Board to Board connector.