1934318-1

Heilind Number:AMP1934318-1
Manufacturer:TE Connectivity
Manufacturer Number:1934318-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 4x16 Right

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934318-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:11.8 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:64
Number of Positions:192
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Right
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L325
Number of Columns:16
Number of Signal Positions:128
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Right
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934318-1
SKU:AMP1934318-1

Detailed Description

Introducing the Tin Man Header Assembly, a high-performance connector designed for demanding applications. This 4x16 Right module, part of the Z-PACK TinMan series, features a robust construction with LCP housing material and gold-plated contacts for reliable signal transmission. With a pitch of 1.9mm and a total of 192 positions, including 128 signal positions, it offers exceptional connectivity for data-intensive systems. The through-hole press-fit termination method ensures secure PCB attachment, while the UL 94V-0 flammability standard compliance guarantees safety. Operating temperature range of -65 to 90°C (-85 to 194°F) makes it suitable for a wide range of environments. Whether in telecommunications, industrial, or aerospace applications, this connector excels in delivering high-speed data with an impedance of 100Ω and a data rate of 10 Gb/s. Its vertical mount orientation and right-angle configuration provide flexibility in board layouts. RoHS compliant and UL certified, it meets international standards for environmental responsibility and quality assurance. The Tin Man Header Assembly is the perfect choice for your next project requiring reliable board-to-board connectivity.