1934331-1

Heilind Number:AMP1934331-1
Manufacturer:TE Connectivity
Manufacturer Number:1934331-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin man Header Assy 5x16 Open

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934331-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:240
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Center
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934331-1
SKU:AMP1934331-1

Detailed Description

Introducing the TinMan 5x16 Open Header Assembly, a high-performance connector designed for seamless board-to-board connectivity. With a straight orientation and 15 rows, this UL-certified assembly features 240 contacts for reliable signal transmission. The housing, made of LCP, ensures durability, while gold-plated phosphor bronze contacts offer optimal conductivity. Operating at 250 VAC and 0.5A, this connector is suitable for various signal applications, with a data rate of 10 Gb/s. Its press-fit termination method and board mount design guarantee secure attachment, even in harsh environments. The black housing color, along with a vertical mount orientation, enhances versatility in installation. RoHS compliant and rated for a wide temperature range, this connector is ideal for demanding industrial and electronic applications.