1934332-1

Heilind Number:AMP1934332-1
Manufacturer:TE Connectivity
Manufacturer Number:1934332-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin man Header Assy5x16 Double

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934332-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:240
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934332-1
SKU:AMP1934332-1

Detailed Description

Introducing the Tin man Header Assembly, a versatile connector designed for high-performance applications. This double-row assembly features 240 contacts in a straight orientation, accommodating a wide range of signal transmission needs. With a pitch of 1.9mm, it offers precise connectivity on the board. The housing, made of UL 94V-0 rated LCP, ensures robust and reliable performance. Each contact is crafted from phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at voltages of up to 250V AC and with an amperage of 0.5A, it meets stringent industry standards for safety and performance. Suitable for board-to-board configurations, this connector is ideal for signal transmission in demanding environments. Its compact design, with a height of 11.8mm, allows for efficient PCB layout. RoHS compliant and with UL agency certification, it upholds the highest quality and environmental standards. Whether for data and devices or other applications, this Tin man Header Assembly delivers exceptional connectivity you can rely on.