1934333-1

Heilind Number:AMP1934333-1
Manufacturer:TE Connectivity
Manufacturer Number:1934333-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Header Assy 5X16 left

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934333-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Left
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934333-1
SKU:AMP1934333-1

Detailed Description

Introducing the Tin Man Header Assembly, a vital component in the Z-PACK TinMan series. This left-mounted assembly features 15 rows of 16 pins each, designed for board-to-board connectivity in high-speed signal applications. With a contact pitch of 1.9mm and gold-plated phosphor bronze contacts, it ensures reliable data transmission at up to 10Gb/s. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. The vertical orientation and through-hole press-fit termination method make for easy installation, while the rugged LCP housing and wide operating temperature range of -65 to 90°C (-85 to 194°F) ensure durability in harsh environments. RoHS compliant and UL certified, this connector is a dependable choice for demanding signal transmission needs.