1934334-1

Heilind Number:AMP1934334-1
Manufacturer:TE Connectivity
Manufacturer Number:1934334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin man Header Assy 5x16 Right

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934334-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:15.35 mm, 6 mm
Row Spacing:.098 in, 2.5 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Right
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:24.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Right
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934334-1
SKU:AMP1934334-1

Detailed Description

Introducing the TinMan Z-PACK Header Assembly, a high-performance connector for your board-to-board PCB applications. With a compact 5x16 design and a right-angle module type, this assembly is perfect for signal transmission in demanding environments. Featuring a durable LCP housing and gold-plated phosphor bronze contacts, it ensures reliable connectivity with a 10 Gb/s data rate and 100 Ω impedance. The through-hole press-fit termination method and UL 94V-0 flammability rating guarantee secure and safe installation. Operating temperature range of -65 to 90°C (-85 to 194°F) makes it suitable for a wide range of applications. This connector, with 160 signal positions and 80 pairs, is ideal for high-density circuitry. RoHS compliant and UL certified, it meets stringent quality standards. With its black housing and vertical mount orientation, it offers both functionality and sleek design. Upgrade your connectivity with the TinMan Z-PACK Header Assembly.