1934340-1

Heilind Number:AMP1934340-1
Manufacturer:TE Connectivity
Manufacturer Number:1934340-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Assy 3x10Left

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934340-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:90
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:20.1 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:30
Number of Positions:90
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Module Type:Left
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L324
Number of Columns:10
Number of Signal Positions:60
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:16 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Left
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934340-1
SKU:AMP1934340-1

Detailed Description

Enhance your connectivity with the Tin Man Assembly 3x10Left, a vital component in the Z-PACK TinMan series. This UL-certified connector boasts high-quality construction, featuring 90 gold-plated contacts for optimal signal transmission. Designed for seamless board-to-board connection, it offers a secure and efficient solution for your electronic applications. With a straight orientation and through-hole press-fit termination, it ensures reliable performance in demanding environments. Operating at temperatures as low as -65°C, it guarantees functionality even in extreme conditions. The black housing, along with its vertical mount orientation, adds versatility to its usage. Ideal for signal transmission, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity with the Tin Man Assembly 3x10Left for dependable and high-speed data transfer.