1934347-1

Heilind Number:AMP1934347-1
Manufacturer:TE Connectivity
Manufacturer Number:1934347-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

TinMan R/A Header Assy 5x16 Open

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934347-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:240
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:30.55 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Module Type:Center
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:24.4 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:36.61 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Partial
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Open
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934347-1
SKU:AMP1934347-1

Detailed Description

Introducing the TinMan Right Angle Header Assembly, a high-performance connectivity solution designed for demanding applications. This assembly features a total of 240 contacts arranged in 15 rows, with a pitch of 1.9mm, providing reliable signal transmission. With a current rating of 0.5A and a voltage rating of 250VAC, it ensures efficient power delivery. The housing, made of UL 94V-0 rated LCP, offers excellent durability. Each contact is gold-plated for optimal conductivity, and the assembly is suitable for through-hole press-fit termination. Operating in a wide temperature range from -65 to 90°C, it is perfect for diverse environments. With its black housing color and right-angle mount orientation, it offers versatility in installation. This connector is RoHS compliant, ensuring environmental responsibility. Whether for signal transmission or data applications, the TinMan Header Assembly guarantees superior performance and reliability.