1934348-1

Heilind Number:AMP1934348-1
Manufacturer:TE Connectivity
Manufacturer Number:1934348-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TinMan R/A Header Assy 5x16 Do

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934348-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:240
Number of Rows:15
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:33.25 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:80
Number of Positions:240
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:24.4 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L328
Number of Columns:16
Number of Signal Positions:160
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:5
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:36.61 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934348-1
SKU:AMP1934348-1

Detailed Description

Introducing the TinMan Right Angle Header Assembly, a high-performance solution for board-to-board connectivity in data and device applications. With a robust construction and UL 94V-0 compliance, this assembly ensures reliable signal transmission. Featuring 240 gold-plated contacts in a 5x16 configuration, it offers a data rate of 10 Gb/s with impedance of 100 Ω. The press-fit termination method and LCP housing guarantee secure and durable installation, suitable for harsh environments. Operating temperature range from -65 to 90 °C (-85 to 194 °F) and voltage rating of 250 V AC make it versatile for various industrial settings. Its compact design, measuring 36.61 mm in width and 24.4 mm in height, enables space-efficient integration. RoHS compliant, this connector assembly meets stringent environmental standards. Perfect for demanding signal transmission requirements, the TinMan Header Assembly is the ideal choice for your connectivity needs.