| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934351-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 192 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 30.55 mm, 6 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 64 |
| Number of Positions: | 192 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Module Type: | Center |
| GPL: | K48 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 20.2 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L325 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 128 |
| Contact Design: | Rectangular Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Co-Planar |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 33 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | Open |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934351-1 |
| SKU: | AMP1934351-1 |
1934351-1
| Heilind Number: | AMP1934351-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934351-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TinMan Right Angle Header Assembly, a versatile solution for your connectivity needs. With a compact 4x16 open design, this header is perfect for board-to-board applications. Meeting UL standards for flammability, it ensures safety and reliability in operation. Featuring 192 contacts in 12 rows, each with a pitch of 1.9mm, it offers efficient signal transmission. The housing, made of LCP, and contact material of phosphor bronze with gold plating, guarantee durability and excellent conductivity. Operating in a wide temperature range from -65 to 90°C, this header is suitable for various environments. Whether for data or device connections, its high-speed performance at 10 Gb/s data rate, impedance of 100Ω, and voltage rating of 250V AC make it ideal for demanding applications. With a right-angle orientation and through-hole press-fit termination, installation is easy and secure. The black housing color, along with the compact design, adds to its aesthetic appeal. RoHS compliant, it also meets environmental standards. From signal transmission to power distribution, the TinMan Header Assembly is the perfect choice for your connectivity requirements.

