1934352-1

Heilind Number:AMP1934352-1
Manufacturer:TE Connectivity
Manufacturer Number:1934352-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TinMan R/A Header Assy 4x16 Double

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934352-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:33.25 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:64
Number of Positions:192
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:20.2 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:16
Number of Signal Positions:128
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:33 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934352-1
SKU:AMP1934352-1

Detailed Description

Introducing the TinMan Right Angle Header Assembly, a high-performance connector designed for board-to-board applications in signal transmission. With 192 positions arranged in 12 rows, this connector features 16 columns and 128 signal positions, making it ideal for data-intensive systems. The 1.9mm pitch and 10 Gb/s data rate ensure efficient signal transmission, while the 100Ω impedance and gold-plated contacts guarantee reliable connectivity. Constructed with LCP housing and UL 94V-0 rated for flammability, it offers durability and safety in operation. The through-hole press-fit termination method and action/compliant tail PCB retention provide secure mounting. Operating in a wide temperature range from -65°C to 90°C, this connector is suitable for various environments. Its black housing color, right-angle mount orientation, and fully shrouded design make it versatile for different assembly configurations. RoHS compliant and with UL certification, it meets industry standards for quality and environmental responsibility, perfect for your connectivity needs in demanding applications.