1934356-1

Heilind Number:AMP1934356-1
Manufacturer:TE Connectivity
Manufacturer Number:1934356-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

TinMan R/A Header Assy 3x16 do

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934356-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:144
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:33.25 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:48
Number of Positions:144
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L324
Number of Columns:16
Number of Signal Positions:96
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:28.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934356-1
SKU:AMP1934356-1

Detailed Description

Introducing the TinMan Right Angle Header Assembly, a versatile solution for your connectivity needs. This component features a 3x16 configuration with a total of 144 contacts, making it ideal for high-density board-to-board connections. With UL 94V-0 certification and gold-plated phosphor bronze contacts, it ensures reliable performance and durability. The press-fit termination method and through-hole mounting offer secure attachment to your PCB, while the LCP housing material guarantees stability in various environments. Designed for signal transmission, this connector operates at 250 VAC and supports data rates up to 10 Gb/s, meeting the demands of modern electronic systems. Its black housing color, right-angle orientation, and compact dimensions provide ease of installation and space-saving benefits. Whether in telecommunications, computing, or industrial applications, the TinMan Header Assembly delivers exceptional quality and functionality. With RoHS compliance and UL agency certification, you can trust in its safety and environmental standards. Upgrade your connectivity infrastructure with this advanced board-to-board connector.