1934360-1

Heilind Number:AMP1934360-1
Manufacturer:TE Connectivity
Manufacturer Number:1934360-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tinman R/A Header Assy 3x8 Double

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934360-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:18.05 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:24
Number of Positions:72
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L324
Number of Columns:8
Number of Signal Positions:48
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar
PCB Contact Termination Area Plating Finish:Matte
Connector Width:28.8 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934360-1
SKU:AMP1934360-1

Detailed Description

Introducing the Tinman Right Angle Header Assembly, a high-performance connector designed for board-to-board applications. With a double-row configuration and 72 contact positions, it offers reliable connectivity for signal transmission. The robust housing, made of UL 94V-0 rated LCP, ensures durability in various environments. Featuring press-fit termination for secure attachment to the PCB, it guarantees stable performance, even in demanding conditions. Each contact is plated with gold for excellent signal transmission, while the phosphor bronze shield provides enhanced protection. With a data rate of 10 Gb/s and impedance of 100 Ω, it is ideal for high-speed applications. The black housing color and right-angle mount orientation allow for easy identification and space-saving installation. RoHS compliant and with a voltage rating of 250 VAC, it meets international safety standards. Perfect for use in data and devices, this connector is a dependable solution for your connectivity needs.