1934515-1

Heilind Number:AMP1934515-1
Manufacturer:TE Connectivity
Manufacturer Number:1934515-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tinman Header Assy Double 6x8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934515-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:17.95 mm, 6 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:48
Number of Positions:144
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K48
Tail Length:.098 in, 2.5 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.8 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L330
Number of Columns:8
Number of Signal Positions:96
Contact Design:Rectangular Post
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:28.6 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Material Flammability Standard:UL 94V-0
Part Aliases:1934515-1
SKU:AMP1934515-1

Detailed Description

Introducing the Tinman Header Assembly Double 6x8, a vital component of the Z-PACK TinMan series. This high-performance connector features 144 positions with 18 rows, ideal for demanding signal applications. With a contact design of Rectangular Post, it ensures reliable data transmission at a blazing 10 Gb/s speed. The connector is engineered for durability, with a housing made of UL 94V-0 rated LCP and phosphor bronze contact material. Operating seamlessly in a wide temperature range from -65 to 90°C, it guarantees performance in harsh environments. The contact termination method of Through Hole - Press-Fit offers secure PCB attachment, while the gold-plated contact area ensures excellent conductivity. Its vertical mount orientation and compact dimensions make it suitable for space-constrained applications. Trust in this connector for efficient board-to-board interconnections in your signal processing systems.