1934544-1

Heilind Number:AMP1934544-1
Manufacturer:TE Connectivity
Manufacturer Number:1934544-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tinman Vt Rcpt Assy 4pr 10col

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934544-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:120
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:19.15 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω, 85 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:40
Number of Positions:120
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K48
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.2 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L327
Number of Columns:10
Number of Signal Positions:80
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:Yes
Connector Product Type:Connector
Pairs Per Column:4
Contact Style:Press-Fit
Board to Board Configuration:Mezzanine, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:20.2 mm
Mating Retention:Without
PCB Mount Alignment:Without
Stack Height:16 mm, .63 in
Shroud Type:No
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934544-1
SKU:AMP1934544-1

Detailed Description

Description: Elevate your connectivity with the Z-PACK TinMan series Tinman Vt Rcpt Assy 4pr 10col. This high-performance connector assembly features 120 contacts in 12 rows, offering reliable signal transmission. With UL 94V-0 and UL standards met, it ensures safety and quality. The housing, made of LCP, guarantees durability, while the phosphor bronze contacts plated with gold ensure optimal conductivity. Operating at 10 Gb/s data rate and 250 VAC voltage, it's perfect for signal applications. With a straight orientation and through-hole press-fit termination, installation is efficient. Its black housing and vertical mount orientation provide versatility in design. RoHS compliant and stackable, this connector is ideal for a wide range of applications, from data centers to telecommunications. Elevate your connectivity with the Z-PACK TinMan series Tinman Vt Rcpt Assy 4pr 10col.