| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934912-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 30.55 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω, 85 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 96 |
| Number of Positions: | 288 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .087 in, 2.2 mm |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 28.6 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 16 |
| Number of Signal Positions: | 192 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 6 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 36.01 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | No |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934912-1 |
| SKU: | AMP1934912-1 |
1934912-1
| Heilind Number: | AMP1934912-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1934912-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TinMan Receptacle Assembly from our Z-PACK series, a high-performance connector designed for board-to-board applications. With 6 pairs and 16 columns, this assembly offers a total of 192 signal positions, perfect for transmitting data at high speeds. Featuring a contact design of Dual Beam with press-fit termination, it ensures reliable signal transmission. The housing, made of UL 94V-0 rated LCP, provides durability and safety. Operating in a wide temperature range from -65 to 90°C (-85 to 194°F), it is suitable for various environments. With a pitch of 1.9mm (.075 in) and a data rate of 10 Gb/s, this connector is ideal for high-speed signal applications. Gold-plated contacts and phosphor bronze construction guarantee excellent conductivity and signal integrity. Whether you need a connector for telecommunications, industrial equipment, or other signal transmission systems, the TinMan Receptacle Assembly is a reliable choice.

