| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193643-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Contact Amperage: | 30 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.8 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 10404 CMA, 10 AWG, 5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Test Current: | 56 A |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .13 in, 3.4 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 193643-1 |
| SKU: | AMP193643-1 |
193643-1
Specifications
Detailed Description
This SKT ASSY. ,POWER contact assembly is designed for #10-12 AWG wire applications, ensuring secure and efficient power transmission. With a contact size of 8 and a socket contact type, it offers a reliable connection for high-amperage environments, rated for 30 A. Meeting CSA and UL standards, it guarantees quality and safety. The contact features gold plating for optimal conductivity and durability, suitable for demanding operating temperatures ranging from -55 to 125 °C (-67 to 257 °F). Its cable mount (free-hanging) and crimp termination methods allow for easy installation, making it ideal for power circuit applications. With nickel underplating and gold crimp area plating, it ensures long-lasting performance in wire-to-wire connector systems. RoHS compliant and with a glow wire rating, this contact assembly is a dependable solution for various industrial and electronic applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356114-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


