| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193673-4 |
| Amperage: | 76 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 9 mV |
| Contact Type: | Socket |
| Package Quantity: | 150 |
| Contact Amperage: | 76 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 40 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 13 mm², 26292 CMA, 6 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1 µm, 40 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Louvertac Band: | With |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold, Silver |
| Socket Plating Material: | Silver |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .236 in, 6 mm |
| Part Aliases: | 193673-4 |
| SKU: | AMP193673-4 |
193673-4
Specifications
Detailed Description
Enhance power connectivity with our SKT ASSY.,CRIMP, 6MM, 6AWG contact assembly. Designed for robust performance, this cable mount socket features a copper alloy construction with silver plating, ensuring efficient power transmission with a voltage rating of 9 mV. With a high amperage capacity of 76 A, it's ideal for demanding applications in a wide operating temperature range from -55 to 125 °C (-67 to 257 °F). The crimp termination type offers secure wire attachment, making it suitable for power circuit applications. Each package includes 150 contacts, meeting your bulk connectivity needs. RoHS compliant and crafted for durability, this contact assembly guarantees reliable performance in wire-to-wire connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583092-1 | ![]() | |
| TE Connectivity 69133-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||


