| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193837-4 |
| Accessory Type: | Contact |
| Amperage: | 76 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 9 mV |
| Contact Type: | Pin |
| Package Quantity: | 15 |
| Contact Amperage: | 76 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 13 mm², 26292 CMA, 6 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .236 in, 6 mm |
| Part Aliases: | 193837-4 |
| SKU: | AMP193837-4 |
193837-4
Specifications
Detailed Description
Crimp and secure with precision using this Contact Pin Assembly, designed for 6mm cables and 6AWG wire. Crafted from durable Copper Alloy with a silver-plated finish, it ensures reliable power transmission with an amperage rating of 76A. Operating seamlessly in temperatures ranging from -55 to 105°C, this straight orientation contact is perfect for power circuit applications. With a termination method of crimping and cable mount installation, it offers easy and efficient connectivity. Each package contains 15 units, meeting your assembly needs with quality and performance in mind. RoHS compliant and boasting a glow wire rating, this contact pin guarantees safety and reliability in various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583092-1 | TE Connectivity 193837-4 Application Tooling | ![]() |
| TE Connectivity 69133-1 | TE Connectivity 193837-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2022 | PCN-22-148590 - Product Improvement. Improve the mate-ability between pin and socket after assembled into housing at customer side by changing from flat tip of pin to full radius tip. | Download | |||


