| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193837-7 |
| Amperage: | 185 A |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 12 mV |
| Contact Type: | Pin |
| Package Quantity: | 20 |
| Contact Amperage: | 185 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5 µm |
| Contact Termination Plating Thickness: | 200 µin, 5 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Silver |
| Crimp Area Plating Thickness: | 200 µin, 5 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .315 in, 8 mm |
| Part Aliases: | 193837-7 |
| SKU: | AMP193837-7 |
193837-7
Specifications
Detailed Description
This Pin Assembly, designed for high-power applications, features a durable Copper Alloy construction with a silver-plated mating area for optimal conductivity. With a 185 A amperage rating and 12 mV voltage capacity, it ensures efficient power transmission. The Crimp Termination Type allows for secure attachment to 1/0AWG cables, making it ideal for power connectors in various industries. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees reliable performance in diverse environments. RoHS compliant and with a glow wire rating, this Contact is a dependable component for power circuit applications. With a straight orientation and wire insulation support, it offers easy integration into wire-to-wire connector systems. Each package includes 20 units, suitable for bulk installations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583095-1 | ![]() | |
| TE Connectivity 46766-2 | ![]() |


